Low

ANALOG DEVICES  AD8508ACBZ-REEL7  Operational Amplifier, Quad, 4 Amplifier, 95 kHz, 0.013 V/µs, 1.8V to 5V, ± 900mV to ± 2.5V, WLCSP

ANALOG DEVICES AD8508ACBZ-REEL7
Manufacturer Part No:
AD8508ACBZ-REEL7
Order Code:
2462083
Product Range
AD8508 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
4 Amplifier
Bandwidth:
95kHz
Slew Rate:
0.013V/µs
Supply Voltage Range:
1.8V to 5V, ± 900mV to ± 2.5V
Amplifier Case Style:
WLCSP
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
AD8508 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.000003