2009/01/08
 
   

ANALOG DEVICES - AD8318ACPZ-WP - AMP LOG, SMD, 8318, LFCSP-16

Please note: this product will no longer be stocked.


ANALOG DEVICES,AD8318ACPZ-WP,AMP LOG, SMD, 8318, LFCSP-16 Image is for illustrative purposes only.
Please refer to product description


Product Range More Images

 

Manufacturer: ANALOG DEVICES

Order Code: 1078292

Manufacturer Part No: AD8318ACPZ-WP

RoHS : RoHS Compliant Yes

Description

  • AMP LOG, SMD, 8318, LFCSP-16
  • Amplifiers, No. of:1
  • Termination Type:SMD
  • Case Style:LFCSP
  • Temperature, Operating Range:-40°C to +85°C
  • Amplifier IC Type:Logarithmic
  • Bandwidth:8GHz
  • Base Number:8318
  • IC Generic Number:8318
  • Logic Function Number:8318
  • Pins, No. of:16
  • Temp, Op. Max:85°C
  • Temp, Op. Min:-40°C
  • Voltage, Supply +Nom:5V
  • Voltage, Supply Max:5.5V
  • Voltage, Supply Min:4.5V

Show Alternatives

Availability

Availability: 484

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: €8.12   Break Qty


Qty

Price

Qty List Price
1 - 9 €8.12
10 - 99 €7.00
100+ €6.15
Technical Specifications Product Attributes Similar Products

Product Range Product Range

Catalogue Page:
294 / IE1

Weight (kg): 0.000045
Approximate weight in primary packaging

Tariff No.: 85423300

Country of Origin: US United States
Country in which last significant manufacturing process was carried out

Alternatives

Image Order Code Mftr.&
Part No.
Description Tech
Info
RoHS Avail. Price
For
List
Price
Qty


1078291

ANALOG DEVICES
AD8318ACPZ-R2
AMP LOG, SMD, 8318, LFCSP-16
Amplifiers, No. of:1; Termination Type:SMD; Case Style:LFCSP; Temperature, Operating Range:-40°C to +85°C; Amplifier IC Type:Logar; Available until stocks are exhausted Alternative available;
Technical Data Sheet (2127 kB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 804
1 Each Break Qty
1+ €6.09
10+ €5.25
100+ €4.62
Alternative Products Available RoHS Compliant
 
Customers Also Bought
     
 

MAXIM
MAX4212EUK+
1 Each
€4.83
 
     
     
 

ANALOG DEVICES
AD5662ARMZ-1
1 Each
€7.88
 
     
     
 

MULTICOMP
MC 0.063W 0603 1% 52R3
1 Each
€0.016