Low

ANALOG DEVICES  AD8260ACPZ-R7  Programmable/Variable Amplifier, 2 Channels, 2 Amplifier, 195 MHz, -40 °C, 105 °C

ANALOG DEVICES AD8260ACPZ-R7
Manufacturer Part No:
AD8260ACPZ-R7
Order Code:
2462039
Product Range
AD8260 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Channels:
2Channels
No. of Amplifiers:
2 Amplifier
Bandwidth:
195MHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Supply Voltage Range:
3.3V to 10V, ± 3.3V to ± 5V
Amplifier Case Style:
LFCSP
No. of Pins:
32Pins
Packaging:
Each
Product Range:
AD8260 Series
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.000106