Low

AD8213YRMZ - 

Current Sense Amplifier, Dual, 2 Amplifier, 0.0025 A, MSOP, 10 Pins, -40 °C, 125 °C

AD8213YRMZ - Current Sense Amplifier, Dual, 2 Amplifier, 0.0025 A, MSOP, 10 Pins, -40 °C, 125 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8213YRMZ
Order Code:
2462015
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD8213YRMZ is a dual-channel precision Current Sense Amplifier features a set gain of 20V/V, with a maximum ±0.5% gain error over the entire temperature range. The buffered output voltage directly interfaces with any typical converter. Excellent common-mode rejection from -2 to +65V, is independent of the 5V supply. Special circuitry is devoted to output linearity being maintained throughout the input differential voltage range of 0 mV to 250mV, regardless of the common-mode voltage present. The AD8213 also features additional pins that allow the user to low-pass filter the input signal before amplifying, via an external capacitor to ground.
  • Buffered output voltage
  • Excellent AC and DC performance
  • Indefinite output short-circuit duration
  • ±4000V HBM ESD rating
  • -0.3V Reverse supply voltage

Applications

Sensing & Instrumentation, Motor Drive & Control, Power Management, Automotive, Industrial

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
2 Amplifier
:
2.5mA
:
MSOP
:
10Pins
:
-40°C
:
125°C
:
500kHz
:
4.5V
:
5.5V
:
1mV
:
120dB
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
138 in stock

Each

1+ €2.83 10+ €2.34 25+ €2.09 50+ €1.94 100+ €1.81 250+ €1.70 500+ €1.64 1000+ €1.61 More Less

Associated Products

Compare Selected

Related Searches

294 In stock

294 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 06/05/19
€4.92 4.92
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €4.92
10 + €3.94
25 + €3.54
50 + €3.37
100 + €3.22
250 + €2.93
500 + €2.47
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.