Low

ANALOG DEVICES  AD8208WHRMZ  Differential Amplifier, High Voltage, 2 Amplifiers, 1 mV, 70 kHz, -40 °C, 150 °C

ANALOG DEVICES AD8208WHRMZ
Manufacturer Part No:
AD8208WHRMZ
Order Code:
2462013
Product Range
AD8208 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
2Amplifiers
Input Offset Voltage:
1mV
Gain dB Max:
-
Bandwidth:
70kHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
150°C
Amplifier Case Style:
MSOP
No. of Pins:
8Pins
Supply Voltage Range:
4.5V to 5.5V
Slew Rate:
1V/µs
Packaging:
Each
Product Range:
AD8208 Series
Automotive Qualification Standard:
AEC-Q100
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423110
Weight (kg):
.000025

Associated Products