Low

ANALOG DEVICES  AD8177ABPZ  Crosspoint Switch, Video, 16x5 Array, +5 V or ±2.5 V supply, BGA-676

ANALOG DEVICES AD8177ABPZ
ANALOG DEVICES AD8177ABPZ
Manufacturer Part No:
AD8177ABPZ
Order Code:
2462005
Technical Datasheet:
See all Technical Docs
ANALOG DEVICES AD8177ABPZ
ANALOG DEVICES AD8177ABPZ

Image is for illustrative purposes only. Please refer to product description.

Product Information

Crosspoint Switch Type:
Video
Input / Output Configuration:
-
Control Interface:
-
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Digital IC Case:
BGA
No. of Pins:
676Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423110
Weight (kg):
.003

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.