Low

ANALOG DEVICES  AD8120ACPZ-R2  LOWPASS FILTER, 200MHZ, LFCSP-32

ANALOG DEVICES AD8120ACPZ-R2
Manufacturer Part No:
AD8120ACPZ-R2
Order Code:
2461996
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

IC Filter Type:
Lowpass
Video Signal Filter:
RGB, Y Pb Pr
Frequency:
-
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
TV / Video Case Style:
LFCSP
No. of Pins:
32Pins
Bandwidth:
200MHz
Attenuation:
-
Filter Order:
-
Variable Gain:
x2
Packaging:
Each
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423110
Weight (kg):
.000106

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.