Low

ANALOG DEVICES  AD8106ASTZ  CROSSPOINT SW, VIDEO, 16X5, LQFP-80

ANALOG DEVICES AD8106ASTZ
Technical Data Sheet (409.87KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Crosspoint Switch Type:
Video
Input / Output Configuration:
-
Control Interface:
Parallel
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Digital IC Case:
LQFP
No. of Pins:
80Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423110
Weight (kg):
.00069

Similar Products