Low

ANALOG DEVICES  AD7984BCPZ-RL7  Analogue to Digital Converter, 18 bit, 1.33 MSPS, Single, 2.375 V, 2.625 V, LFCSP

ANALOG DEVICES AD7984BCPZ-RL7
Manufacturer Part No:
AD7984BCPZ-RL7
Order Code:
2461963
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
18bit
Sampling Rate:
1.33MSPS
Supply Voltage Type:
Single
Supply Voltage Min:
2.375V
Supply Voltage Max:
2.625V
ADC / DAC Case Style:
LFCSP
No. of Pins:
10Pins
Input Channel Type:
Differential
Data Interface:
SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Single 8-Bit SAR ADCs
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423110
Weight (kg):
.000039

Associated Products