Low

ANALOG DEVICES  AD7951BCPZ  Analogue to Digital Converter, 14 bit, 1 MSPS, Single, 4.75 V, 5.25 V, LFCSP

ANALOG DEVICES AD7951BCPZ
Technical Data Sheet (647.20KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
14bit
Sampling Rate:
1MSPS
Supply Voltage Type:
Single
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
ADC / DAC Case Style:
LFCSP
No. of Pins:
48Pins
Input Channel Type:
Bipolar
Data Interface:
Parallel, Serial
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
MSL:
MSL 3 - 168 hours

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423110
Weight (kg):
.00026

Alternatives

ANALOG TO DIGITAL CONVERTER ADC, 14 BIT, 1MSPS, QFP-48

ANALOG DEVICES

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ €27.20

Buy

Associated Products