Low

ANALOG DEVICES  AD7949SCPZ-EP-RL7  Analogue to Digital Converter, Octal, 14 bit, 250 kSPS, Single, 2.3 V, 5.5 V, LFCSP

ANALOG DEVICES AD7949SCPZ-EP-RL7
Manufacturer Part No:
AD7949SCPZ-EP-RL7
Order Code:
2461955
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
14bit
Sampling Rate:
250kSPS
Supply Voltage Type:
Single
Supply Voltage Min:
2.3V
Supply Voltage Max:
5.5V
ADC / DAC Case Style:
LFCSP
No. of Pins:
20Pins
Input Channel Type:
Differential, Single Ended
Data Interface:
SPI
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
Octal 14-Bit SAR ADCs
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423110
Weight (kg):
.000012