Low

ANALOG DEVICES  AD7892BRZ-2  Analogue to Digital Converter, 12 bit, 500 kSPS, Single, 5 V, SOIC

ANALOG DEVICES AD7892BRZ-2
Manufacturer Part No:
AD7892BRZ-2
Order Code:
2461916
Product Range
12-Bit SAR ADCs
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
12bit
Sampling Rate:
500kSPS
Supply Voltage Type:
Single
Supply Voltage Min:
-
Supply Voltage Max:
5V
ADC / DAC Case Style:
SOIC
No. of Pins:
24Pins
Input Channel Type:
Single Ended
Data Interface:
Parallel, Serial
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
12-Bit SAR ADCs
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423110
Weight (kg):
.001

Associated Products