Low

ANALOG DEVICES  AD7872KNZ  Analogue to Digital Converter, 14 bit, 83 kSPS, Dual (+/-), 5 V, DIP

ANALOG DEVICES AD7872KNZ
Manufacturer Part No:
AD7872KNZ
Order Code:
2461889
Product Range
14-Bit SAR ADCs
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
14bit
Sampling Rate:
83kSPS
Supply Voltage Type:
Dual (+/-)
Supply Voltage Min:
-
Supply Voltage Max:
5V
ADC / DAC Case Style:
DIP
No. of Pins:
16Pins
Input Channel Type:
Bipolar, Unipolar
Data Interface:
Parallel, Serial
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
14-Bit SAR ADCs
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423110
Weight (kg):
.001667