Low

ANALOG DEVICES  AD7854LARSZ  Analogue to Digital Converter, 12 bit, 200 kSPS, Single, 3 V, 5.5 V, SSOP

ANALOG DEVICES AD7854LARSZ
Manufacturer Part No:
AD7854LARSZ
Order Code:
2461858
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
12bit
Sampling Rate:
200kSPS
Supply Voltage Type:
Single
Supply Voltage Min:
3V
Supply Voltage Max:
5.5V
ADC / DAC Case Style:
SSOP
No. of Pins:
28Pins
Input Channel Type:
Pseudo Differential
Data Interface:
Parallel
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Single 12-Bit SAR ADCs
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423110
Weight (kg):
.000426

Associated Products