2009/01/08
 
   

ANALOG DEVICES - AD783JRZ - AMP SAMPLE AND HOLD, SOIC8, 783


ANALOG DEVICES,AD783JRZ,AMP SAMPLE AND HOLD, SOIC8, 783 Image is for illustrative purposes only.
Please refer to product description


Product Range More Images

 

Manufacturer: ANALOG DEVICES

Order Code: 1079328

Manufacturer Part No: AD783JRZ

RoHS : RoHS Compliant Yes

Description

  • AMP SAMPLE AND HOLD, SOIC8, 783
  • Amplifiers, No. of:1
  • Gain, Bandwidth -3dB:15MHz
  • Time, Acquisition:250ns
  • Voltage, Input Offset Max:200mV
  • Time, Settling:150ns
  • Termination Type:SMD
  • Case Style:SOIC
  • Temperature, Operating Range:0°C to +70°C
  • Amplifier IC Type:Sample and Hold
  • Bandwidth:15MHz
  • Base Number:783
  • IC Generic Number:783
  • Logic Function Number:783
  • Operational Amplifier Features:High Speed Sample and Hold
  • Pins, No. of:8
  • Temp, Op. Max:70°C
  • Temp, Op. Min:0°C
  • Temperature Range, IC:Commercial
  • Voltage, Supply +Nom:5V
  • Voltage, Supply Max:5.25V
  • Voltage, Supply Min:4.75V

Show Accessories

Availability

Availability: 124

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: €22.30   Break Qty


Qty

Price

Qty List Price
1 - 9 €22.30
10 - 99 €17.73
100 - 249 €15.75
250+ €15.44
Technical Specifications Product Attributes Similar Products

Product Range Product Range

Catalogue Page:
293 / IE1

Tariff No.: 85423300

Country of Origin: US United States
Country in which last significant manufacturing process was carried out

Accessories

Image Order Code Mftr.&
Part No.
Description Tech
Info
RoHS Avail. Price
For
List
Price
Qty


4302163

FISCHER ELEKTRONIK
ICK SMD A 5 SA
HEAT SINK, FOR SMD, 123°C/W
Case Style:f.e. SOIC-8/14, TSSOP-14/16; SSOP-16; Thermal Resistance:123°C/W; Mounting Type:Adhesive Mount; Length:5mm; Height, External:4.8mm; Width, External:6.3mm; Depth, External:5mm; Leng;
Technical Data Sheet (736 kB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 2059
1 Each
1+ €0.32
10+ €0.25
25+ €0.21
Accessories Available


1211723

FISCHER ELEKTRONIK
WLK 5
ADHESIVE, THERMAL CONDUCTIVE
Material:Epoxyd; Temp, Op. Max:149°C; Temp, Op. Min:-56°C; Temperature Resistance:120 °Ccm/W; Thermal Conductivity:0.822W/m.K;
Miscellaneous (285 kB) EN
Technical Data Sheet (1044 kB) EN
Safety Data Sheet (621 kB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 106
1 Each
1+ €12.59
5+ €11.32
10+ €10.19
100+ €9.18


101685

DOW CORNING
2265931
HEAT SINK COMPOUND, DC340, 100G
Conductivity:0.42W/m.k; Dielectric Strength:21V/m; Temp, Op. Max:200°C; Temp, Op. Min:-50°C;
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 1738
1 Each
1+ €7.27
10+ €6.68
50+ €6.11
100+ €5.19


1426169

ROTH ELEKTRONIK
RE932-01
ADAPTOR, SMD, SO-8, 1.27MM
Type:SMT Device Adapter; Length / Height, External:8mm; Width, External:20.5mm; Thickness, Board:1.5mm; Pitch:2.54mm; Diameter, PCB Hole:1mm; Connector Type:SO-8; No. of Holes:8; Material:Epox;
Technical Data Sheet (187 kB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 486
1 Each
1+ €4.60
10+ €4.40
50+ €4.25
Accessories Available
 
Customers Also Bought
     
 

MICROCHIP
PIC24HJ128GP306-I/PT
1 Each
€5.80
 
     
     
 

BOURNS
3224J-001-503E
1 Each
€3.61
 
     
     
 

HARWIN
R2303-14
25 Pack
€3.88