Low

ANALOG DEVICES  AD7837ARZ  Digital to Analogue Converter, Dual, 12 bit, 250 kSPS, Serial, ± 14.25V to ± 15.75V, WSOIC, 24 Pins

ANALOG DEVICES AD7837ARZ
Manufacturer Part No:
AD7837ARZ
Order Code:
2461840
Product Range
AD7837 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
12bit
Sampling Rate:
250kSPS
Input Channel Type:
Serial
Supply Voltage Range:
± 14.25V to ± 15.75V
ADC / DAC Case Style:
WSOIC
No. of Pins:
24Pins
Data Interface:
SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
AD7837 Series
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423110
Weight (kg):
.001

Associated Products