Low

ANALOG DEVICES  AD7829BRUZ-1  Analogue to Digital Converter, 8 bit, 2 MSPS, Dual (+/-), 4.5 V, 5.5 V, TSSOP

ANALOG DEVICES AD7829BRUZ-1
Manufacturer Part No:
AD7829BRUZ-1
Order Code:
2461834
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
8bit
Sampling Rate:
2MSPS
Supply Voltage Type:
Dual (+/-)
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
ADC / DAC Case Style:
TSSOP
No. of Pins:
28Pins
Input Channel Type:
Single Ended
Data Interface:
Parallel
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Octal 8-Bit Flash ADCs
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423110
Weight (kg):
.000426

Associated Products