ANALOG DEVICES - AD781JNZ - AMP SAMPLE AND HOLD, DIP8, 781
Image is for illustrative purposes only.
Please refer to product description
More Images
|
|
Manufacturer:
ANALOG DEVICES
Order Code:
9604073
Manufacturer Part No:
AD781JNZ
RoHS
:
Yes
Description
- AMP SAMPLE AND HOLD, DIP8, 781
- Amplifiers, No. of:1
- Gain, Bandwidth -3dB:4MHz
- Time, Acquisition:700ns
- Voltage, Input Offset Max:3mV
- Time, Settling:250ns
- Termination Type:Through Hole
- Case Style:DIP
- Temperature, Operating Range:0°C to +70°C
- Amplifier IC Type:Sample and Hold
- Bandwidth:4MHz
- Base Number:781
- IC Generic Number:781
- Logic Function Number:781
- Pins, No. of:8
- Slew Rate:0.01
- Temp, Op. Max:70°C
- Temp, Op. Min:0°C
- Temperature Range, IC:Commercial
- Voltage, Supply +Nom:12V
- Voltage, Supply Max:13.2V
- Voltage, Supply Min:10.8V
Show Accessories
|
Availability
Availability:
30
Price For:
1 Each
Minimum Order Quantity:
1
Order Multiple: 1
Unit Price:
€13.64
Price
| Qty |
List Price
|
| 1 - 9 |
€13.64
|
| 10 - 99 |
€10.46
|
| 100+ |
€8.87
|
|
| Technical Specifications |
Product Attributes |
Similar Products |
|
Product Range
Catalogue Page:
293 /
IE1
|
Tariff No.:
85423300
Country of Origin:
US
United States
Country in which last significant manufacturing process was carried out
|
|
Accessories
| Image |
Order Code |
Mftr.& Part No. |
Description |
Tech Info |
RoHS |
Avail. |
Price For |
List Price |
Qty
|
|
4302175
|
FISCHER ELEKTRONIK
ICK SMD A 8 SA
|
HEAT SINK, FOR SMD, 87°C/W
Case Style:f.e. DIL-8, SSOP-20/24/28, TSSOP-24/28/38; Thermal Resistance:87°C/W; Mounting Type:Adhesive Mount; Length:8mm; Height, External:4.8mm; Width, External:6.3mm; Depth, External:8mm; L;
|
|
Yes |
988
|
1 Each
|
|
1+
|
€0.32
|
|
|
10+
|
€0.25
|
|
|
25+
|
€0.21
|
|
|
|
Accessories Available
|
|
1211723
|
FISCHER ELEKTRONIK
WLK 5
|
ADHESIVE, THERMAL CONDUCTIVE
Material:Epoxyd; Temp, Op. Max:149°C; Temp, Op. Min:-56°C; Temperature Resistance:120 °Ccm/W; Thermal Conductivity:0.822W/m.K;
|
|
Yes |
106
|
1 Each
|
|
1+
|
€12.59
|
|
|
5+
|
€11.32
|
|
|
10+
|
€10.19
|
|
|
100+
|
€9.18
|
|
|
|
|
101685
|
DOW CORNING
2265931
|
HEAT SINK COMPOUND, DC340, 100G
Conductivity:0.42W/m.k; Dielectric Strength:21V/m; Temp, Op. Max:200°C; Temp, Op. Min:-50°C;
|
|
Yes |
1738
|
1 Each
|
|
1+
|
€7.27
|
|
|
10+
|
€6.68
|
|
|
50+
|
€6.11
|
|
|
100+
|
€5.19
|
|
|
|
|
1103844
|
MULTICOMP
2227MC-08-03-18-F1
|
SOCKET IC, DIL, 0.3", 8WAY
Connector Type:DIP; Pin Format:DIP; Ways, No. of:8; Material, Contact:Phosphor Bronze; Plating, Contact:Tin; Pitch, Lead:2.54mm; Series:2227MC; Pitch, Row:7.62mm; Mounting Type:PC Board; Case;
|
|
Y-Ex |
8498
|
1 Each
|
|
5+
|
€0.52
|
|
|
50+
|
€0.45
|
|
|
200+
|
€0.44
|
|
|
500+
|
€0.42
|
|
|
|
|
|
|
|
| |
|
|
|
€5.29
| |
| |
|
|
|
| |
|
|
|
ANALOG DEVICES
AD844ANZ
1 Each
€7.38
| |
| |
|
|
|
| |
|
|
|
STMICROELECTRONICS
STP16NF06L..
1 Each
€1.22
| |
| |
|
|
|
|