Low

ANALOG DEVICES  AD779JDZ  Analogue to Digital Converter, 14 bit, 128 kSPS, Single, Dual (+/-), 12 V, DIP

ANALOG DEVICES AD779JDZ
Technical Data Sheet (219.81KB) EN Technical Data Sheet (309.33KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
14bit
Sampling Rate:
128kSPS
Supply Voltage Type:
Single, Dual (+/-)
Supply Voltage Min:
-
Supply Voltage Max:
12V
ADC / DAC Case Style:
DIP
No. of Pins:
28Pins
Input Channel Type:
Bipolar, Unipolar
Data Interface:
-
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
Single 14-Bit Sampling ADCs
Automotive Qualification Standard:
-
MSL:
-

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423110
Weight (kg):
.002

Alternatives

Analogue to Digital Converter, 14 bit, 128 kSPS, Single, Dual (+/-), 5 V, 12 V, DIP

ANALOG DEVICES

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ €62.03 10+ €60.40 100+ €58.78 250+ €57.15 more…

Buy

Associated Products