Low

ANALOG DEVICES  AD7777ANZ  Analogue to Digital Converter, Quad, 10 bit, 378 kSPS, Single, 4.75 V, 5.25 V, DIP

ANALOG DEVICES AD7777ANZ
Technical Data Sheet (545.16KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
10bit
Sampling Rate:
378kSPS
Supply Voltage Type:
Single
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
ADC / DAC Case Style:
DIP
No. of Pins:
28Pins
Input Channel Type:
-
Data Interface:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
AD7777 Series
Automotive Qualification Standard:
MSL:
-

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423110
Weight (kg):
.003

Alternatives

Analogue to Digital Converter, Quad, 10 bit, 378 kSPS, Single, 4.75 V, 5.25 V, WSOIC

ANALOG DEVICES

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ €22.06 10+ €18.83 100+ €18.17 250+ €17.70 more…

Buy