Low

AD7765BRUZ - 

Analogue to Digital Converter, 24 bit, 156 kSPS, Single, 5 V, TSSOP

AD7765BRUZ - Analogue to Digital Converter, 24 bit, 156 kSPS, Single, 5 V, TSSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD7765BRUZ
Order Code:
2461809
Product Range
Single 24-Bit Sigma-Delta ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD7765BRUZ is a high performance 24-bit sigma-delta Analog-to-digital Converter (ADC) combines wide input bandwidth, high speed and performance of 112dB dynamic range at a 156kHz output data rate. With excellent DC specifications, the converter is ideal for high speed data acquisition of AC signals where DC data is also required. Using the converter eases the front-end anti-alias filtering requirements, simplifying the design process significantly. The AD7765 offers pin-selectable decimation rates of 128x and 256x. Other features include an integrated buffer to drive the reference, as well as a fully differential amplifier to buffer and level shift the input to the modulator. An over-range alert pin indicates when an input signal has exceeded the acceptable range. The addition of internal gain and internal over-range registers makes the AD7765 a compact, highly integrated data acquisition device requiring minimal peripheral components.
  • High performance
  • Pin-selectable oversampling rate
  • Low power mode
  • Flexible SPI
  • Fully differential modulator input
  • On-chip differential amplifier for signal buffering
  • On-chip reference buffer
  • Full band low-pass finite impulse response filter
  • Overrange alert pin
  • Digital gain correction registers
  • Power-down mode
  • Synchronization of multiple devices via SYNC pin
  • Daisy chaining

Applications

Automation & Process Control, Sensing & Instrumentation

Product Information

:
24bit
:
156kSPS
:
Single
:
-
:
5V
:
TSSOP
:
28Pins
:
Differential
:
Serial
:
-40°C
:
85°C
:
Each
:
Single 24-Bit Sigma-Delta ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.