Low

ANALOG DEVICES  AD774BKNZ  Analogue to Digital Converter, 12 bit, Dual (+/-), 11.4 V, 16.5 V, DIP

ANALOG DEVICES AD774BKNZ
Manufacturer Part No:
AD774BKNZ
Order Code:
2461808
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
12bit
Sampling Rate:
-
Supply Voltage Type:
Dual (+/-)
Supply Voltage Min:
11.4V
Supply Voltage Max:
16.5V
ADC / DAC Case Style:
DIP
No. of Pins:
28Pins
Input Channel Type:
Bipolar, Unipolar
Data Interface:
-
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
Dual 12-Bit SAR ADCs
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423110
Weight (kg):
.003