Low

AD7716BPZ - 

Analogue to Digital Converter, 22 bit, 2.2 kSPS, Dual (+/-), 4.75 V, 5.25 V, PLCC

AD7716BPZ - Analogue to Digital Converter, 22 bit, 2.2 kSPS, Dual (+/-), 4.75 V, 5.25 V, PLCC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD7716BPZ
Order Code:
2461796
Product Range
Quad 22-Bit Sigma-Delta ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD7716BPZ is a 22-bit signal processing block Data Acquisition System capable of processing four channels with bandwidths of up to 584Hz. The device consists of four separate A/D converter channels that are implemented using sigma-delta technology. Sigma-delta ADCs include on-chip digital filtering and thus the system filtering requirements are eased. This allows a data acquisition system with up to 32-channel to be set up in a simple fashion. The output word from the device contains 32-bit of data. 1-bit is determined by the state of the DIN1 input and may be used, for example, in an ECG system with an external pace-maker detects circuit to indicate that the output word is invalid because of the presence of a pacemaker pulse. 2-bit contains the channel address and 3-bit are the device address. Thus, each channel in a 32-channel system would have a discrete 5-bit address. The device also has a CASCOUT pin and a CASCIN pin that allow simple networking of multiple devices.
  • On-chip low-pass digital filter
  • Linear phase response
  • 5-Line serial I/O
  • Twos complement coding
  • Easy interface to DSPs and microcomputers
  • Software control of filter cut-OFF

Applications

Automation & Process Control, Sensing & Instrumentation, Signal Processing

Product Information

:
22bit
:
2.2kSPS
:
Dual (+/-)
:
4.75V
:
5.25V
:
PLCC
:
44Pins
:
Single Ended
:
Serial
:
-40°C
:
85°C
:
Quad 22-Bit Sigma-Delta ADCs
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
113 in stock

Each

1+ €13.55 10+ €11.99 25+ €11.37 50+ €10.50 100+ €9.63 More Less

Awaiting Delivery (Available for backorder to lead times shown)

Each

1+ €3.92 10+ €3.59 25+ €2.88 100+ €2.62 More Less

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Alternatives Available

1648596 - Analogue to Digital Converter, 24 bit, 20.8 kSPS, Single, 4.75 V, 5.25 V, SSOP

1084625 - Analogue to Digital Converter, 22 bit, 13.75 SPS, Single, 2.7 V, 5.5 V, SOIC

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.