Low

ANALOG DEVICES  AD7701BNZ  Analogue to Digital Converter, 16 bit, 4 kSPS, Dual (+/-), 4.5 V, 5.5 V, DIP

ANALOG DEVICES AD7701BNZ
Technical Data Sheet (378.18KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
16bit
Sampling Rate:
4kSPS
Supply Voltage Type:
Dual (+/-)
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
ADC / DAC Case Style:
DIP
No. of Pins:
20Pins
Input Channel Type:
Single Ended
Data Interface:
Serial
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Single 16-Bit Sigma-Delta ADCs
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423110
Weight (kg):
.002273