Low

ANALOG DEVICES  AD7691BCPZRL7  Analogue to Digital Converter, 18 bit, 250 kSPS, Single, 2.3 V, 5.25 V, LFCSP

ANALOG DEVICES AD7691BCPZRL7
Technical Data Sheet (984.68KB) EN Technical Data Sheet (686.40KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
18bit
Sampling Rate:
250kSPS
Supply Voltage Type:
Single
Supply Voltage Min:
2.3V
Supply Voltage Max:
5.25V
ADC / DAC Case Style:
LFCSP
No. of Pins:
10Pins
Input Channel Type:
Differential
Data Interface:
SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Single 8-Bit SAR ADCs
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423110
Weight (kg):
.000039

Associated Products