Low

ANALOG DEVICES  AD766ANZ  Digital to Analogue Converter, 16 bit, ± 4.75V to ± 13.2V, DIP, 16 Pins

ANALOG DEVICES AD766ANZ
Manufacturer Part No:
AD766ANZ
Order Code:
2461767
Product Range
AD766 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
16bit
Sampling Rate:
-
Input Channel Type:
-
Supply Voltage Range:
± 4.75V to ± 13.2V
ADC / DAC Case Style:
DIP
No. of Pins:
16Pins
Data Interface:
Serial
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
AD766 Series
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423110
Weight (kg):
.001667

Alternatives

Digital to Analogue Converter, 16 bit, 390 kSPS, Serial, ± 4.75V to ± 13.2V, DIP, 16 Pins

ANALOG DEVICES

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ €25.10 10+ €21.42 100+ €20.68 200+ €20.15 more…

Buy