Low

ANALOG DEVICES  AD7658YSTZ-1  Analogue to Digital Converter, 12 bit, 250 kSPS, Single, 4.75 V, 5.25 V, LQFP

ANALOG DEVICES AD7658YSTZ-1
Manufacturer Part No:
AD7658YSTZ-1
Order Code:
2461762
Product Range
Hex 12-Bit SAR ADCs
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
12bit
Sampling Rate:
250kSPS
Supply Voltage Type:
Single
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
ADC / DAC Case Style:
LQFP
No. of Pins:
64Pins
Input Channel Type:
Single Ended
Data Interface:
SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
Hex 12-Bit SAR ADCs
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423110
Weight (kg):
.000789

Associated Products