Low

AD7654ASTZ - 

Analogue to Digital Converter, 16 bit, 500 kSPS, Single, 4.75 V, 5.25 V, LQFP

AD7654ASTZ - Analogue to Digital Converter, 16 bit, 500 kSPS, Single, 4.75 V, 5.25 V, LQFP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD7654ASTZ
Order Code:
1528311
Product Range
Quad 16-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD7654ASTZ is a simultaneous sampling 2-channel charge redistribution SAR Analog-to-digital Converter (ADC) that operates from a single 5V power supply. It contains two low noises, wide bandwidth, track-and-hold amplifiers that allow simultaneous sampling, a high speed 16-bit sampling ADC, an internal conversion clock, error correction circuits and both serial and parallel system interface ports. Each track-and-hold has a multiplexer in front to provide a 4-channel input ADC. The part features a very high sampling rate mode (normal) and for low power applications, a reduced power mode (impulse) where the power is scaled with the throughput.
  • 16-bit resolution with no missing codes
  • No pipeline delay
  • Parallel and serial 5/3V interface
  • SPI™/QSPI™/MICROWIRE™/DSP compatible

Applications

Motor Drive & Control, Automation & Process Control, Power Management, Communications & Networking

Product Information

:
16bit
:
500kSPS
:
Single
:
4.75V
:
5.25V
:
LQFP
:
48Pins
:
Single Ended
:
Parallel, Serial
:
-40°C
:
85°C
:
Waffle Tray
:
Quad 16-Bit SAR ADCs
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Alternatives Available

1581930 - Analogue to Digital Converter, 16 bit, 500 kSPS, Single, 4.75 V, 5.25 V, LQFP

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.