Low

ANALOG DEVICES  AD7641BCPZ  Analogue to Digital Converter, 18 bit, 2 MSPS, Single, 2.37 V, 2.63 V, LFCSP

ANALOG DEVICES AD7641BCPZ
Technical Data Sheet (600.71KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
18bit
Sampling Rate:
2MSPS
Supply Voltage Type:
Single
Supply Voltage Min:
2.37V
Supply Voltage Max:
2.63V
ADC / DAC Case Style:
LFCSP
No. of Pins:
48Pins
Input Channel Type:
Differential, Single Ended
Data Interface:
SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Single 8-Bit SAR ADCs
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423110
Weight (kg):
.00026

Associated Products