Low

ANALOG DEVICES  AD7622BCPZ  Analogue to Digital Converter, 16 bit, 2 MSPS, Single, 2.37 V, 2.63 V, LFCSP

ANALOG DEVICES AD7622BCPZ
Manufacturer Part No:
AD7622BCPZ
Order Code:
2461750
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
16bit
Sampling Rate:
2MSPS
Supply Voltage Type:
Single
Supply Voltage Min:
2.37V
Supply Voltage Max:
2.63V
ADC / DAC Case Style:
LFCSP
No. of Pins:
48Pins
Input Channel Type:
Differential, Single Ended
Data Interface:
SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Single 16-Bit SAR ADCs
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423110
Weight (kg):
.00125

Associated Products