Low

ANALOG DEVICES  AD7549KPZ  Digital to Analogue Converter, Dual, 12 bit, 667 kSPS, 14.25V to 15.75V, PLCC, 20 Pins

ANALOG DEVICES AD7549KPZ
Manufacturer Part No:
AD7549KPZ
Order Code:
2461733
Product Range
AD7549 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
12bit
Sampling Rate:
667kSPS
Input Channel Type:
-
Supply Voltage Range:
14.25V to 15.75V
ADC / DAC Case Style:
PLCC
No. of Pins:
20Pins
Data Interface:
Parallel
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
AD7549 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423110
Weight (kg):
.002273

Associated Products