Low

ANALOG DEVICES  AD7524LNZ  Digital to Analogue Converter, Dual, 8 bit, Parallel, 5V to 15V, DIP, 16 Pins

ANALOG DEVICES AD7524LNZ
Technical Data Sheet (254.68KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
8bit
Sampling Rate:
-
Input Channel Type:
Parallel
Supply Voltage Range:
5V to 15V
ADC / DAC Case Style:
DIP
No. of Pins:
16Pins
Data Interface:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
AD7524 Series
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423110
Weight (kg):
.001667