Low

ANALOG DEVICES  AD7466BRTZ-REEL7  Analogue to Digital Converter, 12 bit, 200 kSPS, Single, 1.6 V, 3.6 V, SOT-23

ANALOG DEVICES AD7466BRTZ-REEL7
Manufacturer Part No:
AD7466BRTZ-REEL7
Order Code:
2461679
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
12bit
Sampling Rate:
200kSPS
Supply Voltage Type:
Single
Supply Voltage Min:
1.6V
Supply Voltage Max:
3.6V
ADC / DAC Case Style:
SOT-23
No. of Pins:
6Pins
Input Channel Type:
Single Ended
Data Interface:
SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Single 12-Bit SAR ADCs
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000033

Alternatives

Associated Products