Low

ANALOG DEVICES  AD7399BRUZ  Digital to Analogue Converter, Quad, 10 bit, Serial, 3V to 5V, ± 5V, TSSOP, 16 Pins

ANALOG DEVICES AD7399BRUZ
Technical Data Sheet (409.25KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
10bit
Sampling Rate:
-
Input Channel Type:
Serial
Supply Voltage Range:
3V to 5V, ± 5V
ADC / DAC Case Style:
TSSOP
No. of Pins:
16Pins
Data Interface:
SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
AD7399 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423110
Weight (kg):
.000104

Associated Products