2009/01/08
 
   

ANALOG DEVICES - AD73311ARZ - SPEECH/TELEPHONY CODEC, SMD, 73311


ANALOG DEVICES,AD73311ARZ,SPEECH/TELEPHONY CODEC, SMD, 73311 Image is for illustrative purposes only.
Please refer to product description


Product Range More Images

 

Manufacturer: ANALOG DEVICES

Order Code: 1079320

Manufacturer Part No: AD73311ARZ

RoHS : RoHS Compliant Yes

Description

  • SPEECH/TELEPHONY CODEC, SMD, 73311
  • Audio CODEC Type:General Purpose
  • Resolution:16bit
  • ADC/DAC, No. of:1/1
  • Sample Rate:64kHz
  • Interface Type:Serial
  • Voltage, Supply Min:2.7V
  • Voltage, Supply Max:5.5V
  • Termination Type:SMD
  • Case Style:SOIC
  • Pins, No. of:20
  • Temperature, Operating Range:-40°C to +85°C
  • Temp, Op. Max:85°C
  • Temp, Op. Min:-40°C
  • Base Number:73311
  • IC Generic Number:73311
  • Logic Function Number:73311
  • Temperature Range, IC:Commercial
  • Bandwidth:0.064MHz

Show Accessories

Availability

Availability: 25

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: €9.05   Break Qty


Qty

Price

Qty List Price
1 - 9 €9.05
10 - 99 €6.17
100+ €4.98
Technical Specifications Product Attributes Similar Products

Product Range Product Range

Catalogue Page:
260 / IE1

Tariff No.: 85423300

Country of Origin: US United States
Country in which last significant manufacturing process was carried out

Accessories

Image Order Code Mftr.&
Part No.
Description Tech
Info
RoHS Avail. Price
For
List
Price
Qty


1426174

ROTH ELEKTRONIK
RE932-06
ADAPTOR, SMD, SO-20W, 1.27MM
Type:SMT Device Adapter; Length / Height, External:16mm; Width, External:25.5mm; Thickness, Board:1.5mm; Pitch:2.54mm; Diameter, PCB Hole:1mm; Connector Type:SO-20W; No. of Holes:20; Materia;
Technical Data Sheet (206 kB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 53
1 Each
1+ €4.60
10+ €4.40
50+ €4.25
Accessories Available
 
Customers Also Bought
     
 

FINDER
345170120010
1 Each
€4.90
 
     
     
 

STMICROELECTRONICS
LD1117S33TR
1 Each
€0.88
 
     
     
 

NATIONAL SEMICONDUCTOR
LM2937IMP-10/NOPB
1 Each
€1.38