Low

ANALOG DEVICES  AD7273BUJZ-500RL7  Analogue to Digital Converter, 10 bit, 3 MSPS, Single, 2.35 V, 3.6 V, TSOT

ANALOG DEVICES AD7273BUJZ-500RL7
Technical Data Sheet (598.80KB) EN Technical Data Sheet (400.55KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
10bit
Sampling Rate:
3MSPS
Supply Voltage Type:
Single
Supply Voltage Min:
2.35V
Supply Voltage Max:
3.6V
ADC / DAC Case Style:
TSOT
No. of Pins:
8Pins
Input Channel Type:
Single Ended
Data Interface:
SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
Single 10-Bit SAR ADCs
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423110
Weight (kg):
.000012