Low

AD712TRZ-EP - 

Operational Amplifier, Dual, 2 Amplifier, 4 MHz, 20 V/µs, ± 4.5V to ± 18V, NSOIC, 8 Pins

AD712TRZ-EP - Operational Amplifier, Dual, 2 Amplifier, 4 MHz, 20 V/µs, ± 4.5V to ± 18V, NSOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD712TRZ-EP
Order Code:
2461591
Product Range
AD712 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD712 series Precision High Speed BiFET Dual Operational Amplifier offering high performance at very modest prices. Its very low offset voltage and offset voltage drift are the results of advanced laser wafer trimming technology. These performance benefits allow the user to easily upgrade existing designs that use older precision BiFETs and bipolar operational amplifiers. The superior AC and DC performance of this operational amplifier makes it suitable for active filter applications. With a slew rate of 16V/µs and a settling time of 1µs to ±0.01%, the AD712 is ideal as a buffer for 12-bit digital-to-analogue converters (DACs) and analogue to digital converters (ADCs) and as a high speed integrator. The settling time is unmatched by any similar IC amplifier. The combination of excellent noise performance and low input current also makes it useful for photo diode preamps.
  • Settles to 0.01% in 1.0µs
  • 16V/µs Minimum slew rate
  • 3MHz Minimum unity gain bandwidth
  • Surface mount

Applications

Signal Processing

Product Information

:
2 Amplifier
:
4MHz
:
20V/µs
:
± 4.5V to ± 18V
:
NSOIC
:
8Pins
:
-55°C
:
125°C
:
AD712 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
2,766 in stock

Each

1+ €0.642 50+ €0.56 100+ €0.361 250+ €0.358 500+ €0.355 1000+ €0.262 2500+ €0.249 5000+ €0.235 More Less

618 in stock

Each (Supplied on Cut Tape)

1+ €0.442 50+ €0.385 100+ €0.376 250+ €0.366 500+ €0.357 1000+ €0.347 2500+ €0.338 5000+ €0.328 More Less

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Alternatives Available

1106015 - Operational Amplifier, Dual, 2 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, DIP, 8 Pins

2770244 - Operational Amplifier, 2 Amplifier, 4 MHz, 16 V/µs, 6V to 36V, SOIC, 8 Pins

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.