Low

ANALOG DEVICES  AD7111LNZ  Digital to Analogue Converter, 17 bit, Parallel, DIP, 16 Pins

ANALOG DEVICES AD7111LNZ
Technical Data Sheet (175.49KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
17bit
Sampling Rate:
-
Input Channel Type:
Parallel
Supply Voltage Range:
-
ADC / DAC Case Style:
DIP
No. of Pins:
16Pins
Data Interface:
-
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.001667

Similar Products