2009/01/08
 
   

ANALOG DEVICES - AD698APZ. - LVDT SIGNAL COND, 28PLCC


ANALOG DEVICES,AD698APZ.,LVDT SIGNAL COND, 28PLCC Image is for illustrative purposes only.
Please refer to product description


Product Range More Images

 

Manufacturer: ANALOG DEVICES

Order Code: 1651285

Manufacturer Part No: AD698APZ.

RoHS : RoHS Compliant Yes

Description

  • LVDT SIGNAL COND, 28PLCC
  • Voltage, Supply Min:13V
  • Voltage, Supply Max:36V
  • Termination Type:SMD
  • Case Style:PLCC
  • Pins, No. of:28
  • Temperature, Operating Range:-40°C to +85°C
  • Base Number:698

Show Accessories

Availability

Availability: Awaiting Delivery

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: €34.30  


Qty

Price

Qty List Price
1 - 9 €34.30
10 - 99 €28.20
100 - 249 €23.09
250 - 499 €21.16
500+ €18.37
Technical Specifications Product Attributes Similar Products

Product Range Product Range

Weight (kg): 0.0002
Approximate weight in primary packaging

Tariff No.: 85423190

Country of Origin: US United States
Country in which last significant manufacturing process was carried out

Accessories

Image Order Code Mftr.&
Part No.
Description Tech
Info
RoHS Avail. Price
For
List
Price
Qty


4302400

FISCHER ELEKTRONIK
ICK PLCC 28
HEAT SINK, FOR PLCC, 25°C/W
Case Style:PLCC-32; Thermal Resistance:25°C/W; Mounting Type:Adhesive Mount; Length:11.8mm; Height, External:8mm; Width, External:11.8mm; Depth, External:8mm; Length / Height, External:11.8mm;
Technical Data Sheet (93 kB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 202
1 Each
1+ €0.90
10+ €0.79
25+ €0.59
Accessories Available


1211723

FISCHER ELEKTRONIK
WLK 5
ADHESIVE, THERMAL CONDUCTIVE
Material:Epoxyd; Temp, Op. Max:149°C; Temp, Op. Min:-56°C; Temperature Resistance:120 °Ccm/W; Thermal Conductivity:0.822W/m.K;
Miscellaneous (285 kB) EN
Technical Data Sheet (1044 kB) EN
Safety Data Sheet (621 kB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 106
1 Each
1+ €12.59
5+ €11.32
10+ €10.19
100+ €9.18


1103871

MULTICOMP
6601-28-PPS-16-F6
SOCKET IC, PLCC, 28WAY
Connector Type:PLCC; Pin Format:PLCC; Ways, No. of:28; Material, Contact:Copper Alloy; Plating, Contact:Tin; Pitch, Lead:0.76mm; Series:6601; Mounting Type:PC Board; Case Style:PLCC; Current Ratin;
Drawing (182 kB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 900
1 Each
1+ €0.48
10+ €0.47
50+ €0.40
250+ €0.35
Alternative Products Available


1103886

MULTICOMP
6601-28-01-16-F6
SOCKET IC, PLCC, SMD, 28WAY
Connector Type:PLCC; Pin Format:PLCC; Ways, No. of:28; Material, Contact:Phosphor Bronze; Plating, Contact:Tin; Pitch, Lead:0.76mm; Series:6601; Mounting Type:PC Board; Case Style:PLCC; Curre;
Drawing (180 kB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 531
1 Each
1+ €0.34
50+ €0.30
100+ €0.27
500+ €0.24
Alternative Products Available
 
Customers Also Bought
     
 

ROSE
04101606
1 Each
€34.21
 
     
     
 

BOURNS
3296X-1-104LF
1 Each
€2.29
 
     
     
 

LINEAR TECHNOLOGY
LT1027CCN8-5#PBF
1 Each
€10.02