Low

ANALOG DEVICES  AD677JRZ  Analogue to Digital Converter, 16 bit, 100 kSPS, Dual (+/-), 12 V, WSOIC

ANALOG DEVICES AD677JRZ
Manufacturer Part No:
AD677JRZ
Order Code:
2461582
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
16bit
Sampling Rate:
100kSPS
Supply Voltage Type:
Dual (+/-)
Supply Voltage Min:
-
Supply Voltage Max:
12V
ADC / DAC Case Style:
WSOIC
No. of Pins:
28Pins
Input Channel Type:
Single Ended
Data Interface:
Serial
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
Single 16-Bit SAR ADCs
Automotive Qualification Standard:
-
MSL:
MSL 5 - 48 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.024267

Associated Products