Low

ANALOG DEVICES  AD667KPZ  Digital to Analogue Converter, 12 bit, Parallel, ± 11.4V to ± 16.5V, PLCC, 28 Pins

ANALOG DEVICES AD667KPZ
Technical Data Sheet (753.62KB) EN Technical Data Sheet (140.88KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
12bit
Sampling Rate:
-
Input Channel Type:
Parallel
Supply Voltage Range:
± 11.4V to ± 16.5V
ADC / DAC Case Style:
PLCC
No. of Pins:
28Pins
Data Interface:
-
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
AD667 Series
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423110
Weight (kg):
.001

Associated Products