Low

ANALOG DEVICES  AD667KNZ  Digital to Analogue Converter, 12 bit, Parallel, ± 11.4V to ± 16.5V, DIP, 28 Pins

ANALOG DEVICES AD667KNZ
Technical Data Sheet (753.62KB) EN Technical Data Sheet (140.88KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
12bit
Sampling Rate:
-
Input Channel Type:
Parallel
Supply Voltage Range:
± 11.4V to ± 16.5V
ADC / DAC Case Style:
DIP
No. of Pins:
28Pins
Data Interface:
-
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
AD667 Series
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423110
Weight (kg):
.003