2009/01/08
 
   

ANALOG DEVICES - AD640JNZ - AMP, LOG 50DB 120MHZ, PDIP22,


ANALOG DEVICES,AD640JNZ,AMP, LOG 50DB 120MHZ, PDIP22, Image is for illustrative purposes only.
Please refer to product description


Product Range More Images

 

Manufacturer: ANALOG DEVICES

Order Code: 1438365

Manufacturer Part No: AD640JNZ

RoHS : RoHS Compliant Yes

Description

  • AMP, LOG 50DB 120MHZ, PDIP22, 640
  • Amplifiers, No. of:1
  • Scale Factor, V/Decade:1
  • Voltage, Input Offset Max:500µV
  • Termination Type:Through Hole
  • Case Style:PDIP
  • Temperature, Operating Range:-55°C to +125°C
  • Amplifier IC Type:Logarithmic Amplifier
  • Bandwidth:120MHz
  • Base Number:640
  • Pins, No. of:22
  • Temp, Op. Max:70°C
  • Temp, Op. Min:0°C
  • Voltage, Supply +Nom:7.5V
  • Voltage, Supply -Nom:4.5V
  • Voltage, Supply Max:7.5V
  • Voltage, Supply Min:4.5V

Show Accessories

Availability

Availability: Out of Stock

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: €59.44  


Qty

Price

Qty List Price
1 - 9 €59.44
10 - 99 €47.26
100+ €41.97
Technical Specifications Product Attributes Similar Products

Product Range Product Range

Catalogue Page:
293 / IE1

Weight (kg): 0.003333
Approximate weight in primary packaging

Tariff No.: 85423300

Country of Origin: US United States
Country in which last significant manufacturing process was carried out

Accessories

Image Order Code Mftr.&
Part No.
Description Tech
Info
RoHS Avail. Price
For
List
Price
Qty


1319818

FISCHER ELEKTRONIK
DIL 20 SMD M
SOCKET, SMD, DIL-20
Connector Type:DIP; Pin Format:DIP; Ways, No. of:20; Plating, Contact:Gold; Pitch, Lead:2.54mm; Pitch, Row:7.62mm; Mounting Type:PC Board; Case Style:DIL-20; Depth, External:25.2mm; Length / Height,;
Technical Data Sheet (210 kB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 56
1 Each
1+ €1.96
10+ €1.63
25+ €1.39
50+ €1.23
more...