Low

ANALOG DEVICES  AD636KDZ  RMS to DC Converter, Low Level, 0.5 %, 1.5 MHz, 0 °C, 70 °C, SBDIP, 14 Pins

ANALOG DEVICES AD636KDZ
Manufacturer Part No:
AD636KDZ
Order Code:
2461562
Product Range
AD636 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Accuracy %:
0.5%
Bandwidth:
1.5MHz
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Digital IC Case:
SBDIP
No. of Pins:
14Pins
Supply Voltage Range:
5V to 24V, +2V, -2.5V to ± 16.5V
Packaging:
Each
Product Range:
AD636 Series
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.001667

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.