Low

ANALOG DEVICES  AD625CDZ  Instrument Amplifier, 1 Amplifier, 10 µV, 5 V/µs, 25 MHz, ± 6V to ± 18V, DIP

ANALOG DEVICES AD625CDZ
Manufacturer Part No:
AD625CDZ
Order Code:
2461557
Product Range
AD625 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
1 Amplifier
Input Offset Voltage:
10µV
Slew Rate:
5V/µs
Bandwidth:
25MHz
Supply Voltage Range:
± 6V to ± 18V
Amplifier Case Style:
DIP
No. of Pins:
16Pins
Amplifier Output:
Differential
CMRR:
145dB
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
AD625 Series
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.001667

Alternatives

Instrument Amplifier, 1 Amplifier, 50 µV, 5 V/µs, 25 MHz, ± 6V to ± 18V, DIP

ANALOG DEVICES

21 in stock

Price for: Each

1+ €35.02 10+ €30.37 100+ €29.41 250+ €28.34

Buy

Instrument Amplifier, 1 Amplifier, 25 µV, 5 V/µs, 25 MHz, ± 6V to ± 18V, DIP

ANALOG DEVICES

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ €44.42 10+ €38.52 100+ €37.30 250+ €35.38

Buy