Low

ANALOG DEVICES  AD602JNZ  Programmable/Variable Amplifier, 2 Channels, 2 Amplifier, 35 MHz, 0 °C, 70 °C, ± 4.75V to ± 5.25V

ANALOG DEVICES AD602JNZ
Technical Data Sheet (556.76KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Channels:
2Channels
No. of Amplifiers:
2 Amplifier
Bandwidth:
35MHz
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Supply Voltage Range:
± 4.75V to ± 5.25V
Amplifier Case Style:
DIP
No. of Pins:
16Pins
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
MSL:
-

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423110
Weight (kg):
.001667

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.