Low

ANALOG DEVICES  AD5744RCSUZ  Digital to Analogue Converter, Quad, 14 bit, Serial, ± 11.4V to ± 16.5V, TQFP, 32 Pins

ANALOG DEVICES AD5744RCSUZ
Technical Data Sheet (619.72KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
14bit
Sampling Rate:
-
Input Channel Type:
Serial
Supply Voltage Range:
± 11.4V to ± 16.5V
ADC / DAC Case Style:
TQFP
No. of Pins:
32Pins
Data Interface:
SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423110
Weight (kg):
.00026