Low

AD5726YRWZ-REEL7 - 

Digital to Analogue Converter, Quad, 12 bit, Serial, 5V to ± 15V, WSOIC, 16 Pins

AD5726YRWZ-REEL7 - Digital to Analogue Converter, Quad, 12 bit, Serial, 5V to ± 15V, WSOIC, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD5726YRWZ-REEL7
Order Code:
2461522
Product Range
AD5726 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD5726YRWZ-REEL7 is a quad 12-bit serial input voltage output Digital-to-analog Converter (DAC) fabricated on Analog Devices Inc, iCMOS® process technology that offers guaranteed monotonicity and integral nonlinearity (INL) of ±1LSB maximum. Output voltage swing is set by two reference inputs, VREFP and VREFN. The DAC offers unipolar positive output range when the VREFN input is set to 0V and the VREFP input is set to a positive voltage. A similar configuration with VREFP at 0V and VREFN at a negative voltage provides unipolar negative output range. Bipolar outputs are configured by connecting both VREFP and VREFN to non-zero voltages. It uses a serial interface that operates at clock rates up to 30MHz and is compatible with DSP and microcontroller interface standards. The asynchronous CLR function clears all DAC registers to user-selectable zero-scale or midscale output.
  • Double-buffered inputs
  • Asynchronous CLR to zero scale/midscale

Applications

Automation & Process Control, Automotive, Test & Measurement

Product Information

:
12bit
:
-
:
Serial
:
5V to ± 15V
:
WSOIC
:
16Pins
:
SPI
:
-40°C
:
125°C
:
Each
:
AD5726 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

395 In stock

395 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 16/04/18
€19.24 19.24
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €19.24
10 + €15.32
25 + €14.51
50 + €13.81
100 + €12.19
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.