Low

ANALOG DEVICES  AD5700-1BCPZ-R5  HART MODEM, LFCSP-24, FULL REEL

Manufacturer Part No:
AD5700-1BCPZ-R5
Order Code:
2372146
Technical Datasheet:
See all Technical Docs
ANALOG DEVICES AD5700-1BCPZ-R5
Video

Image is for illustrative purposes only. Please refer to product description.

Product Information

IC Function:
HART Modem
Supply Voltage Min:
2V
Supply Voltage Max:
5.5V
IC Package Type:
LFCSP
No. of Pins:
24Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
0

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.