Low

AD5680BRJZ-1500RL7 - 

Digital to Analogue Converter, 18 bit, 12.5 kSPS, Serial, 4.5V to 5.5V, SOT-23, 8 Pins

AD5680BRJZ-1500RL7 - Digital to Analogue Converter, 18 bit, 12.5 kSPS, Serial, 4.5V to 5.5V, SOT-23, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD5680BRJZ-1500RL7
Order Code:
2461499
Product Range
AD5680 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD5680BRJZ-1500RL7 is a single 18-bit buffered voltage-out Digital-to-analog Converter (DAC) operates from a single 4.5 to 5.5V supply. It requires an external reference voltage to set the output range of the DAC. The part incorporates a power-on reset circuit that ensures the DAC output powers up to 0V and remains there until a valid write takes place. The low power consumption of this part in normal operation makes it ideally suited to portable battery-operated equipment. The power consumption is 1.6mW at 5V. The AD5680 on-chip precision output amplifier allows rail-to-rail output swing to be achieved. The AD5680 uses a versatile 3-wire serial interface that operates at clock rates up to 30MHz and is compatible with standard SPI®, QSPI™, MICROWIRE™ and DSP interface standards.
  • Power-on reset to zero scale/midscale
  • Serial interface
  • Rail-to-rail operation
  • SYNC interrupt facility

Applications

Automation & Process Control, Portable Devices

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
18bit
:
12.5kSPS
:
Serial
:
4.5V to 5.5V
:
SOT-23
:
8Pins
:
SPI
:
-40°C
:
105°C
:
AD5680 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: 20 EUR once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.